Vishay CRCW20108K20JNEF

SMD Chip Resistor, 8.2 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Weight25.486221 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating750 mW
Resistance8.2 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW20108K20JNEF.

Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.086
$ 0.086
Stock
35,076
9,396
9,396
Authorized Distributors
6
3
3
Resistance
8.2 kΩ
8.2 kΩ
8.2 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW20108K20JNEF.

Related Parts

Descriptions

Descriptions of Vishay CRCW20108K20JNEF provided by its distributors.

SMD Chip Resistor, 8.2 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Res Thick Film 2010 8.2K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R
CRCW Series 2010 0.75 W 8.2 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 8.2kOhm ±200ppm/C
THICK FILM CHIP RESISTOR; Resistance:8.2kohm; Resistance Tolerance:± 5%; Power Rating:400mW; Voltage Rating:400V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Weight25.486221 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating750 mW
Resistance8.2 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW20108K20JNEF.

Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago