Vishay CRCW201040K2FKEF

Res Thick Film 2010 40.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Weight25.486221 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating750 mW
Resistance40.2 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Height700 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW201040K2FKEF.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+6.32%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.098
$ 0.098
Stock
1,511,205
29
29
Authorized Distributors
8
3
3
Resistance
40.2 kΩ
40.2 kΩ
40.2 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW201040K2FKEF.

Related Parts

Descriptions

Descriptions of Vishay CRCW201040K2FKEF provided by its distributors.

Res Thick Film 2010 40.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
CRCW Series 2010 40.2 kOhm 0.75 W ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 40.2KOHM, 750mW, 1%, FULL REEL
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 40.2kOhm ±100ppm/C
RESISTOR, THICK FILM, 40.2KOHM, 500mW, 1%; Resistance:40.2kohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:400V; Series:CRCW; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Weight25.486221 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating750 mW
Resistance40.2 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Height700 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW201040K2FKEF.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago