📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW20102R00JNEF

Res Thick Film 2010 2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20102R00JNEF.

IHS

Datasheet10 pages3 years ago

Farnell

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-16.75%

CAD Models

Download Vishay CRCW20102R00JNEF symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.114
Stock
266,339
1
Authorized Distributors
6
5
Resistance
2 Ω
2 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC2010JK-072RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-072R2L
Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRCW20102R00JNEF provided by its distributors.

Res Thick Film 2010 2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
THICK FILM RESISTOR CHIP, 2 OHM 750mW, 5%
CRCW Series 2010 0.75 W 2 Ohm ±5 % ±200 ppm/K Rectangular SMT Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 2Ohm ±200ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric