Vishay CRCW20101M00FKTF

Res Thick Film 2010 1M Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingLead, Tin
Weight25.486221 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW20101M00FKTF.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.123
$ 0.045
$ 0.045
Stock
46,901
3,017,540
3,017,540
Authorized Distributors
4
13
13
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW20101M00FKTF.

Related Parts

Descriptions

Descriptions of Vishay CRCW20101M00FKTF provided by its distributors.

Res Thick Film 2010 1M Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
CRCW 2010 2010 (5025Metric) Chip Resistor 卤1% 卤100ppm/C 1MOhms 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RESISTOR, THICK FILM, 1MOHM, 750mW, 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingLead, Tin
Weight25.486221 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW20101M00FKTF.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago