📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW201013K0JNEF

Res Thick Film 2010 13K Ohm 5% 3/4W ±200ppm/°C Molded SMD Blister T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW201013K0JNEF.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-1.29%

CAD Models

Download Vishay CRCW201013K0JNEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.171
Stock
18,475
1
Authorized Distributors
5
5
Resistance
13 kΩ
13 kΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ12ZYJ133U
Resistor, thick film, SMD 2010 (5025), 13 kΩ, 0.75 W, ±5 %, ERJ12ZYJ133U
PanasonicERJ-12ZYJ123U
Res Thick Film 2010 12K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Vishay CRCW201013K0JNEF provided by its distributors.

Res Thick Film 2010 13K Ohm 5% 3/4W ±200ppm/°C Molded SMD Blister T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 13kOhm ±200ppm/C
THICK FILM CHIP RESISTOR; Resistance:13kohm; Resistance Tolerance:± 5%; Power Rating:400mW; Voltage Rating:400V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric