📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW1210374RFKTA

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW1210374RFKTA.

IHS

Datasheet10 pages2 years ago
Datasheet8 pages15 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay CRCW1210374RFKTA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.035
$ 0.035
Stock
4,900
91,482
91,482
Authorized Distributors
4
6
6
Resistance
374 Ω
374 Ω
374 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-14NF3740U
Res Thick Film 1210 374 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-07374RL
Res Thick Film 1210 374 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-14NF3400U
Res Thick Film 1210 340 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay CRCW1210374RFKTA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RES SMD 374 OHM 1% 1/2W 1210
CRCW1210 374 1% 100 RT1
Thick Film Chip Resistor; Power Rating:330mW; Resistance:374ohm; Resistance Tolerance:± 1%; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:200V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric