Vishay CRCW121015R0JNEAHP

SMD Chip Resistor, 15 Ohm, ± 5%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
Weight18.001947 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance15 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height700 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW121015R0JNEAHP.

Upverter
Datasheet10 pages6 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-1.16%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.04
$ 0.04
Stock
11,572
41,756
41,756
Authorized Distributors
5
4
4
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW121015R0JNEAHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW121015R0JNEAHP provided by its distributors.

SMD Chip Resistor, 15 Ohm, ± 5%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof
Res Thick Film 1210 15 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
CRCW Series 1210 0.75 W 15 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
1210 (3225Metric) FIXED RESISTOR CRCW-HP 0.126Lx0.098W 3.20mmx2.50mm 0.75W 3/4W 15Ohm ±200ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
Weight18.001947 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance15 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height700 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW121015R0JNEAHP.

Upverter
Datasheet10 pages6 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago