Vishay CRCW12064K70JNEAC

Res Thick Film 1206 4.7K Ohm 5% 1/4W ±200ppm/°C Molded SMD Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
Power Rating250 mW
Resistance4.7 kΩ
Schedule B8533210045
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12064K70JNEAC.

Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-0.27%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.022
$ 0.022
Stock
783,025
4,640,345
4,640,345
Authorized Distributors
10
15
15
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW12064K70JNEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW12064K70JNEAC provided by its distributors.

Res Thick Film 1206 4.7K Ohm 5% 1/4W ±200ppm/°C Molded SMD Paper T/R
CRCW Series 1206 4.7 kOhm ±5% 0.25 W ±200 ppm/K Thick Film Chip Resistor
RES, 4K7, 5%, 0.25W, 1206, THICK FILM; Resistance: 4.7kohm; Resistance Tolerance: ± 5%; Power Rating: 250mW; Resistor Case / Package: 1206 ^3216 Metric]; Resistor Technology: Thick Film; Resistor Type: Gene 67AK8210

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW12064K70JNEAC.

Technical Specifications

Physical
Case/Package1206
Technical
Power Rating250 mW
Resistance4.7 kΩ
Schedule B8533210045
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12064K70JNEAC.

Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago