Vishay CRCW12061K00JNEAC

SMD Chip Resistor, 1 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210045
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12061K00JNEAC.

Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
+28.31%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.014
$ 0.014
Stock
1,538,560
1,454,345
1,454,345
Authorized Distributors
12
15
15
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW12061K00JNEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW12061K00JNEAC provided by its distributors.

SMD Chip Resistor, 1 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
CRCW Series 1206 1 kOhm ±5% 0.25 W ±200 ppm/K Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW12061K00JNEAC.

Technical Specifications

Physical
Case/Package1206
Technical
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210045
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12061K00JNEAC.

Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago