📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW08057K32FKEA

Res Thick Film 0805 7.32K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08057K32FKEA.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.61%

CAD Models

Download Vishay CRCW08057K32FKEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.007
$ 0.007
Stock
917,828
267,319
267,319
Authorized Distributors
6
6
6
Resistance
7.32 kΩ
7.32 kΩ
7.32 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0805FR-077K32L
Res Thick Film 2.0 x 1.2 mm 7.32K Ohm 1% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R
Res Thick Film 0805 7.32K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-137K32L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Vishay CRCW08057K32FKEA provided by its distributors.

Res Thick Film 0805 7.32K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 7.32kOhm 0.125W 1/8W
CRCW Series 0805 0.125 W 7.32 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR;THICK FILM;7.32 KILOHMS;0.125 W;1%;SMT;0805;TCR 37 PPM/DEGC;TR
Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 7.32 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW08057K32FKEA.
RES, 7K32, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 7.32kohm; Product Range: CRCW e3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW08057K32FKEA.