📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW08052K00FKTA

Resistor, Thick Film Chip; 2 K Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08052K00FKTA.

IHS

Datasheet10 pages2 years ago
Datasheet8 pages15 years ago

Newark

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.28%

CAD Models

Download Vishay CRCW08052K00FKTA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.007
$ 0.007
Stock
872,206
52,038,323
52,038,323
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-6ENF2001V
Resistor Thick Film 0805 2K Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-072KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 2kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW08052K00FKTA provided by its distributors.

Resistor, Thick Film Chip; 2 K Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V
Res Thick Film 0805 2K Ohm 1% 0.125W(1/8W) ±100ppm/℃ Pad SMD Automotive T/R
CRCW 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 2kOhms 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
CRCW Series 0805 0.125 W 2 kO ±1% ±100 ppm/K SMT Thick Film Chip Resistor
RESISTOR THICK FILM SMD 1% 125MW 2K
Resistance:2Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw Series; Temperature Coefficient:± 100Ppm/Krohs Compliant: No |Vishay CRCW08052K00FKTA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW08052K00FKTA.