Vishay CRCW0805274RFKEAC

CRCW-C 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 274Ohms 0.125W 1/8W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
Resistance274 Ω

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805274RFKEAC.

Inventory History

3 month trend:
+70.92%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.007
$ 0.007
Stock
143,522
2,946,961
2,946,961
Authorized Distributors
4
14
14
Resistance
274 Ω
274 Ω
274 Ω
Case/Package
0805
0805
0805
Tolerance
-
1 %
1 %
Power Rating
-
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0805274RFKEAC.

Descriptions

Descriptions of Vishay CRCW0805274RFKEAC provided by its distributors.

CRCW-C 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 274Ohms 0.125W 1/8W
D12/CRCW0805-C 100 274R 1% ET1 e3
VISCRCW0805274RFKEAC D12/CRCW0805-C 100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Technical
Resistance274 Ω

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805274RFKEAC.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago