Vishay CRCW080520K0JNEAC

Res Thick Film 0805 20K Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
Power Rating125 mW
Resistance20 kΩ
Schedule B8533210045
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW080520K0JNEAC.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
120,000
539,422
539,422
Authorized Distributors
5
12
12
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW080520K0JNEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW080520K0JNEAC provided by its distributors.

Res Thick Film 0805 20K Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R
D12/CRCW0805-C 200 20K 5% ET1 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Technical
Power Rating125 mW
Resistance20 kΩ
Schedule B8533210045
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW080520K0JNEAC.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago