📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW08051R00FKEAHP

Res Thick Film 0805 1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051R00FKEAHP.

element14 APAC

Datasheet10 pages8 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+108%

CAD Models

Download Vishay CRCW08051R00FKEAHP symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.034
$ 0.034
Stock
18,368,640
185,838
185,838
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0805 1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BQF1R0V
Res Thick Film 0805 1 Ohm 1% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay CRCW08051R00FKEAHP provided by its distributors.

Res Thick Film 0805 1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1 Ohm 1% 0.5W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
CRCW Series 0805 0.5 W 1 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor
500mW Thick Film Resistors ±100ppm/℃ ±1% 1Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR;THICK FILM;1 OHMS;0.33 W;1%;SMT;0805;TCR 37 PPM/DEGC
Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Proof, High Power; Product Range:Crcw-Hp E3 Series; Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW08051R00FKEAHP.
Resistor Type = Thick Film / Resistance Ohm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.3 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW08051R00FKEAHP.