📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW08051M30FKEA

Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051M30FKEA.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-2.36%

CAD Models

Download Vishay CRCW08051M30FKEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.007
$ 0.007
Stock
420,174
951,364
951,364
Authorized Distributors
6
6
6
Resistance
1.3 MΩ
1.3 MΩ
1.3 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-6ENF1304V
Res Thick Film 0805 1.3M Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-071M3L
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res General Purpose Thick Film 0805 1.3M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Vishay CRCW08051M30FKEA provided by its distributors.

Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.3MOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR;THICK FILM;1.3 MEGOHMS;0.125 W;1%;SMT;0805;TCR 37 PPM/DEGC
Res, Thick Film, 1M3, 1%, 0.125W, 0805, Reel; Resistance:1.3Mohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08051M30FKEA.
RES, 1M3, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.3Mohm; Product Range: CRCW e3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Reel Quantity: 5000; Resistor Mounting: Surface Mount Device
Resistor Type = Thick Film / Resistance MOhm = 1.3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW08051M30FKEA.