Vishay CRCW08051K80JNEAC

SMD Chip Resistor, 1.8 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance1.8 kΩ
Temperature Coefficient200 ppm/°C
TerminationWraparound
Tolerance5 %
Dimensions
Length2 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051K80JNEAC.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
1,831
425,135
425,135
Authorized Distributors
2
14
14
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Case/Package
Molded
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW08051K80JNEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW08051K80JNEAC provided by its distributors.

SMD Chip Resistor, 1.8 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
D12/CRCW0805-C 200 1K8 5% ET1 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance1.8 kΩ
Temperature Coefficient200 ppm/°C
TerminationWraparound
Tolerance5 %
Dimensions
Length2 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051K80JNEAC.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago