Vishay CRCW08051K21FKEAC

D12/Crcw0805-C 100 1K21 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08051K21FKEAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
Resistance1.21 kΩ

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051K21FKEAC.

Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-6.70%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.007
$ 0.007
Stock
201,093
10,554,974
10,554,974
Authorized Distributors
4
15
15
Resistance
1.21 kΩ
1.21 kΩ
1.21 kΩ
Case/Package
0805
0805
0805
Tolerance
-
1 %
1 %
Power Rating
-
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW08051K21FKEAC.

Descriptions

Descriptions of Vishay CRCW08051K21FKEAC provided by its distributors.

D12/Crcw0805-C 100 1K21 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08051K21FKEAC
VISCRCW08051K21FKEAC RES THICK FILM 0805
RES 1.21K OHM 1% 1/8W 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Technical
Resistance1.21 kΩ

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051K21FKEAC.

Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago