📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW080515K0FKEA

125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 15kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW080515K0FKEA.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.95%

CAD Models

Download Vishay CRCW080515K0FKEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.008
$ 0.008
Stock
13,750,451
13,648,109
13,648,109
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCRG0805F15K
Fixed Resistor, Thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-0715KL
Res Thick Film 0805 15K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805FR-0715KL
Res Thick Film 0805 15K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Vishay CRCW080515K0FKEA provided by its distributors.

125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 15kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 15K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
CRCW Series 0805 0.125 W 15 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RESISTOR;THICK FILM;15 KILOHMS;0.125 W;1%;SMT;0805;TCR 37 PPM/DEGC;TAPE AND REEL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 1/8W 1% 15K Taped
Resistance:15Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW080515K0FKEA.
RES, 15K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 15kohm; Product Range: CRCW e3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Reel Quantity: 5000; Resistor Mounting: Surface Mount Device
Resistor Type = Thick Film / Resistance kOhm = 15 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW080515K0FKEA.