📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW080511R3FKEA

Res Thick Film 0805 11.3 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW080511R3FKEA.

IHS

Datasheet10 pages3 years ago

Farnell

element14 APAC

Newark

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CRCW080511R3FKEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.008
$ 0.008
Stock
522,846
18,922,796
18,922,796
Authorized Distributors
4
6
6
Resistance
11.3 Ω
11.3 Ω
11.3 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-6ENF11R3V
Res Thick Film 0805 11.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-0711R3L
Res Thick Film 0805 11.3 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-0712RL
Res Thick Film 0805 12 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRCW080511R3FKEA provided by its distributors.

Res Thick Film 0805 11.3 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 11.3Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 11R3, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 11.3ohm; Product Range: CRCW e3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; Reel Quantity: 5000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW080511R3FKEA.