📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW080510R0FKTA

Resistor, Thick Film Chip; 10 Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V; 200V
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW080510R0FKTA.

IHS

Datasheet10 pages2 years ago
Datasheet8 pages15 years ago

Newark

Farnell

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-6.00%

CAD Models

Download Vishay CRCW080510R0FKTA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.013
$ 0.013
Stock
724,444
45,127,193
45,127,193
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-6ENF10R0V
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper Tape and Reel
PanasonicERJU06F10R0V
Res Anti Sulfur Thick Film 0805 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Vishay CRCW080510R0FKTA provided by its distributors.

Resistor, Thick Film Chip; 10 Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V; 200V
Res Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
CRCW Series 0805 10 Ohm ±1% 0.125 W ±100 ppm/K Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) 0805 CRCW 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10Ohms ±100ppm/C
RESISTOR THICK FILM SMD 1% 125MW 10
Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:CRCW Series; Temperature Coefficient:± 100ppm/KRoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW080510R0FKTA.