Vishay CRCW0805100RFKEAC

Res Thick Film 0805 100 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100RFKEAC.

Upverter
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
+0.73%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.008
$ 0.008
Stock
1,380,604
56,518,219
56,518,219
Authorized Distributors
11
19
19
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0805100RFKEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW0805100RFKEAC provided by its distributors.

Res Thick Film 0805 100 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
CRCW Series 0805 0.125 W 100 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
CRCW-C 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 100Ohms 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 100R, 1%, 0.125W, 0805, THICK FILM;
Res, 100R, 1%, 0.125W, 0805, Thick Film; Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150Vrohs Compliant: Yes |Vishay CRCW0805100RFKEAC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0805100RFKEAC.

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100RFKEAC.

Upverter
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago