📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW06039M31FKEA

Res Thick Film 0603 9.31M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW06039M31FKEA.

IHS

Datasheet10 pages3 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-1.08%

CAD Models

Download Vishay CRCW06039M31FKEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.044
$ 0.044
Stock
110,509
1
1
Authorized Distributors
6
5
5
Resistance
9.31 MΩ
9.31 MΩ
9.31 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0603FR-079M31L
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Yageo GroupAC0603FR-0710ML
Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW06039M31FKEA provided by its distributors.

Res Thick Film 0603 9.31M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 9.31 Mohm, 100 mW, - 1%, 75 V
CRCW FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 9.31MOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES, 9M31, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 9.31Mohm; Product Range: CRCW e3 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; Reel Quantity: 5000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW06039M31FKEA.