📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW06037M32FKEA

Res Thick Film 0603 7.32M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW06037M32FKEA.

IHS

Datasheet10 pages3 years ago

Future Electronics

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-3.16%

CAD Models

Download Vishay CRCW06037M32FKEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.026
$ 0.026
Stock
91,273
7,545
7,545
Authorized Distributors
6
5
5
Resistance
7.32 MΩ
7.32 MΩ
7.32 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0603FR-077M32L
Res Thick Film 0603 7.32M Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Pad SMD T/R
Res Thick Film 0603 7.5M Ohm 1% 0.1W(1/10W) ツア200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 6.81M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW06037M32FKEA provided by its distributors.

Res Thick Film 0603 7.32M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 7.32MOhm 0.1W 1/10W
CRCW Series 0603 0.1 W 7.32 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.32e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES, 7M32, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 7.32Mohm; Product Range: CRCW e3 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW06037M32FKEA.