📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW060363R4FKEA

Res Thick Film 0603 63.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW060363R4FKEA.

IHS

Datasheet10 pages3 years ago

Future Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-13.83%

CAD Models

Download Vishay CRCW060363R4FKEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
657,302
853,214
853,214
Authorized Distributors
6
6
6
Resistance
63.4 Ω
63.4 Ω
63.4 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-3EKF63R4V
Res Thick Film 0603 63.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-0763R4L
Res Thick Film 0603 63.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 63.4 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW060363R4FKEA provided by its distributors.

Res Thick Film 0603 63.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
CRCW Series 0603 0.1 W 63.4 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
CRCW FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 63.4Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 63.4 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060363R4FKEA.
RES, 63R4, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 63.4ohm; Product Range: CRCW e3 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW060363R4FKEA.