Vishay CRCW0603511KFKEAC

Res 511K Ohm 1% 1/10W 0603

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Resistance511 kΩ

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603511KFKEAC.

Inventory History

3 month trend:
+9.72%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
84,902
3,032,939
3,032,939
Authorized Distributors
4
13
13
Resistance
511 kΩ
511 kΩ
511 kΩ
Case/Package
0603
0603
0603
Tolerance
-
1 %
1 %
Power Rating
-
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603511KFKEAC.

Descriptions

Descriptions of Vishay CRCW0603511KFKEAC provided by its distributors.

RES 511K OHM 1% 1/10W 0603
D11/CRCW0603-C 100 511K 1% ET1 e3
VISCRCW0603511KFKEAC D12/CRCW0603-C 100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Technical
Resistance511 kΩ

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603511KFKEAC.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago