Vishay CRCW06034K70FKEAC

SMD Chip Resistor, 4.7 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance4.7 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.55 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06034K70FKEAC.

Upverter
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-2.95%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
3,031,513
150,173,720
150,173,720
Authorized Distributors
12
19
19
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW06034K70FKEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW06034K70FKEAC provided by its distributors.

SMD Chip Resistor, 4.7 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 4.7K Ohm 1% 1/10W 100ppm/C Molded SMD Paper T/R
CRCW Series 0603 4.7 kOhm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor, 4K7, 1%, 0.1W, 0603, THICK FILM; Re; Resistance:4.7kohm; Resistance Tolerance:± 1%; Power
Res, 4K7, 1%, 0.1W, 0603, Thick Film; Resistance:4.7Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06034K70FKEAC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW06034K70FKEAC.

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance4.7 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.55 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06034K70FKEAC.

Upverter
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago