📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW06033K32FKTA

Resistor, Thick Film; 3.32 K Ohms; Case 0603; 0.1W; +/-1%; Reel; 100ppm/K; 75V; 0.1W
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW06033K32FKTA.

IHS

Datasheet10 pages2 years ago
Datasheet8 pages15 years ago

Newark

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.54%

CAD Models

Download Vishay CRCW06033K32FKTA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.005
$ 0.005
Stock
828,327
28,758,101
28,758,101
Authorized Distributors
6
6
6
Resistance
3.32 kΩ
3.32 kΩ
3.32 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-3EKF3321V
Res Thick Film 0603 3.32K Ohm 1% 1/10W +/-100ppm/ßC Molded SMD Punched Carrier T/R
Yageo GroupRC0603FR-073K32L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 3.32kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-073K32L
Res Thick Film 0603 3.32K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW06033K32FKTA provided by its distributors.

Resistor, Thick Film; 3.32 K Ohms; Case 0603; 0.1W; +/-1%; Reel; 100ppm/K; 75V; 0.1W
CRCW Series 0603 0.1 W 3.32 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
CRCW 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 3.32kOhms 0.1W 1/10W
RES THICK FILM 3.32K OHM 1/10W 1% 0603 SMD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistance:3.32Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw Series; Voltage Rating:75V Rohs Compliant: No |Vishay CRCW06033K32FKTA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW06033K32FKTA.