Vishay CRCW060333R2FKEAC

Res Thick Film 0603 33.2 Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Power Rating100 mW
Resistance33.2 Ω
Schedule B8533210045
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060333R2FKEAC.

Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.008
$ 0.008
Stock
678,324
5,318,979
5,318,979
Authorized Distributors
9
13
13
Resistance
33.2 Ω
33.2 Ω
33.2 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW060333R2FKEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW060333R2FKEAC provided by its distributors.

Res Thick Film 0603 33.2 Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
CRCW Series 0603 33.2 Ohm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor
CRCW-C 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 33.2Ohms 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res, 33R2, 1%, 0.1W, 0603, Thick Film; Resistance:33.2Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060333R2FKEAC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW060333R2FKEAC.

Technical Specifications

Physical
Case/Package0603
Technical
Power Rating100 mW
Resistance33.2 Ω
Schedule B8533210045
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060333R2FKEAC.

Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago