Vishay CRCW0603300RJNEAC

Res Thick Film 0603 300 Ohm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Power Rating100 mW
Resistance300 Ω
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603300RJNEAC.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
$ 0.006
Stock
34,592
21,642,419
21,642,419
Authorized Distributors
2
17
17
Resistance
300 Ω
300 Ω
300 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603300RJNEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603300RJNEAC provided by its distributors.

Res Thick Film 0603 300 Ohm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
D11/CRCW0603-C 200 300R 5% ET1 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Technical
Power Rating100 mW
Resistance300 Ω
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603300RJNEAC.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago