Vishay CRCW06032M20FKEAC

Res Thick Film 0603 2.2M Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Power Rating100 mW
Resistance2.2 MΩ
Schedule B8533210045
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06032M20FKEAC.

Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-8.63%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.005
$ 0.005
Stock
1,038,402
11,553,708
11,553,708
Authorized Distributors
11
17
17
Resistance
2.2 MΩ
2.2 MΩ
2.2 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW06032M20FKEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW06032M20FKEAC provided by its distributors.

Res Thick Film 0603 2.2M Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
CRCW Series 0603 0.1 W 2.2 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
CRCW-C 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 2.2MOhms 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES, 2M2, 1%, 0.1W, 0603, THICK FILM ROHS COMPLIANT: YES

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Technical
Power Rating100 mW
Resistance2.2 MΩ
Schedule B8533210045
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06032M20FKEAC.

Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago