📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW06032K74FKEB

SMD Chip Resistor, 2.74 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
$ 0.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW06032K74FKEB.

IHS

Datasheet10 pages3 years ago

Upverter

X-ON

Arrow Electronics

Inventory History

3 month trend:
-0.68%

CAD Models

Download Vishay CRCW06032K74FKEB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.005
$ 0.005
Stock
2,468
9,840,741
9,840,741
Authorized Distributors
2
6
6
Resistance
2.74 kΩ
2.74 kΩ
2.74 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0603FR-072K74L
Res Thick Film 0603 2.74K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 2.74K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-072K74L
Res Thick Film 0603 2.74K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW06032K74FKEB provided by its distributors.

SMD Chip Resistor, 2.74 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
CRCW FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 2.74kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 2.74K OHM 1% 1/10W 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW06032K74FKEB.