Vishay CRCW060324K0FKEAC

SMD Chip Resistor, 24 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance24 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Dimensions
Length1.55 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060324K0FKEAC.

Inventory History

3 month trend:
-1.01%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
1,591,251
34,124,252
34,124,252
Authorized Distributors
9
16
16
Resistance
24 kΩ
24 kΩ
24 kΩ
Case/Package
Molded
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW060324K0FKEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW060324K0FKEAC provided by its distributors.

SMD Chip Resistor, 24 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 24K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance24 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Dimensions
Length1.55 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060324K0FKEAC.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago