📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW0603200RFKTA

100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 200Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603200RFKTA.

IHS

Datasheet10 pages2 years ago
Datasheet8 pages15 years ago

element14 APAC

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
+35.55%

CAD Models

Download Vishay CRCW0603200RFKTA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.009
$ 0.009
Stock
623,386
40,920,353
40,920,353
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-3EKF2000V
Res Thick Film 0603 200 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJU03F2000V
Res Thick Film 0603 200 Ohm 1% 0.1W(1/10W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC0603FR-07200RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 200Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW0603200RFKTA provided by its distributors.

100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 200Ω 0603 Chip Resistor - Surface Mount ROHS
Resistor, Thick Film; 200 Ohms; Case 0603; 0.1W; +/-1%; Reel; +100ppm/K; 75V; 75V; 0.1W
CRCW Series 0603 0.1 W 200 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
CRCW 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 200Ohms 0.1W 1/10W
LEAD-BEARING THICK FILM CHIP RESISTOR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603200RFKTA.