Vishay CRCW0603200KFKEAC

Res Thick Film 0603 200K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance200 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.55 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603200KFKEAC.

Upverter
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-9.16%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
$ 0.007
Stock
1,922,663
31,860,951
31,860,951
Authorized Distributors
12
15
15
Resistance
200 kΩ
200 kΩ
200 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603200KFKEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603200KFKEAC provided by its distributors.

Res Thick Film 0603 200K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
CRCW Series 0603 200 kOhm 0.1 W ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603200KFKEAC.

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance200 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.55 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603200KFKEAC.

Upverter
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago