Vishay CRCW06031M00FKEAHP

SMD Chip Resistor, 1 MOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06031M00FKEAHP.

Upverter
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet10 pages6 years ago
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+1.50%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.022
$ 0.022
Stock
1,193,529
78,618
78,618
Authorized Distributors
13
9
9
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW06031M00FKEAHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW06031M00FKEAHP provided by its distributors.

SMD Chip Resistor, 1 MOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof
Res Thick Film 0603 1M Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CRCW-HP 0.063Lx0.033W 1.60mmx0.85mm 0.25W 1/4W 1MOhm ±100ppm/C
CRCW-HP Series 0603 0.33 W 1 MOhm ±1 % ±100 ppm/K Thick Film Chip Resistor
CRCW Series Thick Film Power Resistor 0603 Case 1MOhms +/-1% 0.25W +/-100ppm/K | Vishay Dale CRCW06031M00FKEAHP
Res, Aec-Q200, Thick Film, 1M, 0603; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:333.3Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW06031M00FKEAHP.
Resistor Type = Thick Film / Resistance MOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 330 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.9 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW06031M00FKEAHP.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06031M00FKEAHP.

Upverter
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet10 pages6 years ago
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago