Vishay CRCW0603147KFKEB

SMD Chip Resistor, 147 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance147 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Dimensions
Height500 µm
Length1.5494 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603147KFKEB.

X-ON
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.005
Stock
38,733
4,832,263
4,832,263
Authorized Distributors
2
15
15
Resistance
147 kΩ
147 kΩ
147 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603147KFKEB.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603147KFKEB provided by its distributors.

SMD Chip Resistor, 147 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
RES SMD 147K OHM 1% 1/10W 0603
D11/CRCW0603 100 147K 1% ET5 e3
Thick Film Resistors 1/10watt 147Kohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance147 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Dimensions
Height500 µm
Length1.5494 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603147KFKEB.

X-ON
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago