📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW0603107RFKEA

Res Thick Film 0603 107 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603107RFKEA.

IHS

Datasheet10 pages2 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-23.13%

CAD Models

Download Vishay CRCW0603107RFKEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
$ 0.004
Stock
230,739
678,816
678,816
Authorized Distributors
6
6
6
Resistance
107 Ω
107 Ω
107 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ-3EKF1070V
Res Thick Film 0603 107 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0603FR-07107RL
Res Thick Film 0603 107 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 107 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW0603107RFKEA provided by its distributors.

Res Thick Film 0603 107 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
CRCW Series 0603 0.1 W 107 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
CRCW FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 107Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistance:107Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603107RFKEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertechnologies
  • Vishay Intertech
  • Vishay General Semiconductor - Diodes Division
  • VSHAY
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY ELECTRO-FILMS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603107RFKEA.