Vishay CRCW0603105RFKTA

SMD Chip Resistor, 105 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingLead, Tin
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance105 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height508 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603105RFKTA.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+1286%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.004
$ 0.004
Stock
41,091
3,389,370
3,389,370
Authorized Distributors
5
12
12
Resistance
105 Ω
105 Ω
105 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603105RFKTA.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603105RFKTA provided by its distributors.

SMD Chip Resistor, 105 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 105 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
CRCW0603 105 1% 100 RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603105RFKTA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingLead, Tin
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance105 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height508 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603105RFKTA.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago