Vishay CRCW0603100RFKEA

Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603100RFKEA.

Newark

Datasheet10 pages3 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages11 years ago
Datasheet6 pages12 years ago
Datasheet3 pages13 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
-49.13%

CAD Models

Download Vishay CRCW0603100RFKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.005
$ 0.005
Stock
123,695,102
184,915,565
184,915,565
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0603FR-07100RL
Yageo RC0603FR-07100RL 0603 SMD Resistor 100 Ohm thin film chip resistor
Yageo GroupRC0603FR-13100RL
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603FR-07100RL
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ3EKF1000V
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW0603100RFKEA provided by its distributors.

Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
CRCW Series 0603 125 mW 100 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RESISTOR;THICK FILM;100 OHMS;0.1 W;1%;SMT;0603;TCR 37 PPM/DEGC;TAPE AND REEL
0603 (1608Metric) FIXED RESISTOR CRCW 0.061Lx0.033W 1.55mmx0.85mm 0.1W 1/10W 100Ohm 卤100ppm/C
SMD Resistor 0603 0,1W 1% 100R Taped
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.55 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.85 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603100RFKEA.
  • CRCW0603100RFKEA..