Descriptions of Panasonic ERJ3EKF1000V provided by its distributors.
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Thick Film Resistors – SMD; PANASONIC; ERJ-3EKF1000V; 100 Ohm; 0603; 1 %; Thick Film
ERJ Series 0603 100 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 100 OHM, 100mW,RESISTOR, THICK FILM, 100 OHM, 100mW, 1%
RES SMD 100 OHM 1% 1/10W 0603 / 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor,Thick Film,Res 100 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100Ohm ±100ppm/C
SMD Thick Film 0603 0,1W 1% 100R Taped
Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200
100Ω ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3EKF1000V - General Purpose Chip Resistors
Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF1000V.
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603