📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW0603100KFKTA

Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/℃ Pad SMD Automotive T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603100KFKTA.

IHS

Datasheet10 pages2 years ago
Datasheet8 pages15 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-24.31%

CAD Models

Download Vishay CRCW0603100KFKTA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.006
$ 0.006
Stock
879,715
277,435,693
277,435,693
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-3EKF1003V
Resistor Thick Film 0603 100K Ohm 1% 1/10W 100ppm/C Molded SMD Punched Carrier T/R
Yageo GroupRC0603FR-07100KL
Res General Purpose Thick Film 0603 100k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R
PanasonicERJ-S03F1003V
Res Thick Film 0603 100K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay CRCW0603100KFKTA provided by its distributors.

Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/℃ Pad SMD Automotive T/R
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
CRCW Series 0603 0.1 W 100 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, 100KOHM, 100mW, 1%
LEAD-BEARING THICK FILM CHIP RESISTOR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603100KFKTA.