Vishay CRCW0603100KFKEL

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance100 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Dimensions
Height500 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603100KFKEL.

Upverter
Datasheet8 pages7 years ago
Datasheet8 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.005
Stock
240
237,198,698
237,198,698
Authorized Distributors
2
20
20
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603100KFKEL.

Descriptions

Descriptions of Vishay CRCW0603100KFKEL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
D11/CRCW0603 100 100K 1% ET4 E3
RES SMD 100K OHM 1% 1/10W 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance100 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Dimensions
Height500 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603100KFKEL.

Upverter
Datasheet8 pages7 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago