📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW04024K64FKEDC

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04024K64FKEDC.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-2.33%

CAD Models

Download Vishay CRCW04024K64FKEDC symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
$ 0.004
Stock
524,472
2,960,877
2,960,877
Authorized Distributors
5
6
6
Resistance
4.64 kΩ
4.64 kΩ
4.64 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-074K64L
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 4.64kOhm 0.063W 1/16W
Res Thick Film 0402 4.64K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0402 4.64k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Vishay CRCW04024K64FKEDC provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES 4.64K OHM 1% 1/16W 0402
D10/CRCW0402-C 100 4K64 1% ET7 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertechnologies
  • Vishay Intertech
  • Vishay General Semiconductor - Diodes Division
  • VSHAY
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY ELECTRO-FILMS
  • Vishay Intertechnology Inc.