📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW0402499RFKTD

CRCW Series 0402 0.063 W 499 Ohm ±1% ±100 ppm/K SMT Thick Film Chip Resistor
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402499RFKTD.

IHS

Datasheet10 pages2 years ago
Datasheet8 pages15 years ago

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+404%

CAD Models

Download Vishay CRCW0402499RFKTD symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.004
$ 0.004
Stock
7,363,009
36,804,341
36,804,341
Authorized Distributors
6
6
6
Resistance
499 Ω
499 Ω
499 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402FR-07499RL
Res Thick Film 0402 499 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 499 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-07499RL
Res Thick Film 0402 499 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW0402499RFKTD provided by its distributors.

CRCW Series 0402 0.063 W 499 Ohm ±1% ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
SMD Chip Resistor, Thick Film, General Purpose
0402 (1005Metric) 0402 CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 499Ohms ±100ppm/C
Resistance:499ohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:CRCW Series; Voltage Rating:50V RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0402499RFKTD.