Vishay CRCW040243R2FKEDC

D10/Crcw0402-C 100 43R2 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040243R2FKEDC
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
Power Rating63 mW
Resistance43.2 Ω
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040243R2FKEDC.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
11,002
1,214,939
1,214,939
Authorized Distributors
2
7
7
Resistance
43.2 Ω
43.2 Ω
43.2 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW040243R2FKEDC.

Related Parts

Descriptions

Descriptions of Vishay CRCW040243R2FKEDC provided by its distributors.

D10/Crcw0402-C 100 43R2 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040243R2FKEDC
RES 43.2 OHM 1% 1/16W 0402
VISCRCW040243R2FKEDC D10/CRCW0402-C 100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Technical
Power Rating63 mW
Resistance43.2 Ω
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040243R2FKEDC.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago