📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW04023K00FKEDC

Res Thick Film 0402 3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04023K00FKEDC.

IHS

Datasheet5 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-27.00%

CAD Models

Download Vishay CRCW04023K00FKEDC symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
880,853
2,353,862
2,353,862
Authorized Distributors
6
6
6
Resistance
3 kΩ
3 kΩ
3 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
-
63 mW
63 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay CRCW04023K00FKEDC provided by its distributors.

Res Thick Film 0402 3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
CRCW-C 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 3kOhms 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ -55℃~+155℃ 3kΩ 0402 Chip Resistor - Surface Mount ROHS
3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertechnologies
  • Vishay Intertech
  • Vishay General Semiconductor - Diodes Division
  • VSHAY
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY ELECTRO-FILMS
  • Vishay Intertechnology Inc.