Vishay CRCW040233R0FKED

Res Thick Film 0402 33 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW040233R0FKED.

IHS

Datasheet10 pages3 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-5.78%

CAD Models

Download Vishay CRCW040233R0FKED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.004
$ 0.004
Stock
51,705,488
129,576,283
129,576,283
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-0733RL
Thick Film Resistors – SMD; YAGEO; RC0402FR-0733RL; 33 Ohm; 0402; 1 %; Thick Film
Yageo GroupAC0402FR-0733RL
Res Thick Film 0402 33 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 33 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-1333RL
Res Thick Film 0402 33 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Anti-Sulfured Thick Film 0402 33 Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
Res General Purpose Thick Film 0402 33 Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Vishay CRCW040233R0FKED provided by its distributors.

Res Thick Film 0402 33 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CRCW FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 33Ohm 0.063W 1/16W
CRCW Series 0402 100 mW 33 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RESISTOR;THICK FILM;33 OHMS;0.063 W;1%;SMT;0402;TCR 37 PPM/DEGC;TAPE AND REEL
SMD Resistor 0402 0,063W 1% 33R Taped
Resistance:33Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW040233R0FKED.
Resistor Type = Thick Film / Resistance Ohm = 33 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402
RES, 33R, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 33ohm; Product Range: CRCW e3 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Reel Quantity: 10000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW 040233R0FKED
  • CRCW040233R0FKED.
  • CRCW040233R0FKED..