Vishay CRCW040226K1FKEDC

CRCW Thick Film Commodity Chip Resistor 0402 Size 26.1K Ohm 1% 0.063 W 100 ppm/K 2-Pin SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
Resistance26.1 kΩ

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040226K1FKEDC.

Inventory History

3 month trend:
-3.37%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
361,207
1,447,851
1,447,851
Authorized Distributors
4
10
10
Resistance
26.1 kΩ
26.1 kΩ
26.1 kΩ
Case/Package
0402
0402
0402
Tolerance
-
1 %
1 %
Power Rating
-
63 mW
63 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW040226K1FKEDC.

Descriptions

Descriptions of Vishay CRCW040226K1FKEDC provided by its distributors.

CRCW Thick Film Commodity Chip Resistor 0402 Size 26.1K Ohm 1% 0.063 W 100 ppm/K 2-Pin SMD Paper T/R
CRCW-C 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 26.1kOhms 0.063W 1/16W
D10/CRCW0402-C 100 26K1 1% ET7 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
Technical
Resistance26.1 kΩ

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040226K1FKEDC.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago