Vishay CRCW040222K1FKEDC

SMD Chip Resistor, 22.1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
Resistance22.1 kΩ
Schedule B8533210045

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040222K1FKEDC.

Inventory History

3 month trend:
-4.37%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.005
Stock
2,339,813
2,434,416
2,434,416
Authorized Distributors
9
13
13
Resistance
22.1 kΩ
22.1 kΩ
22.1 kΩ
Case/Package
0402
0402
0402
Tolerance
-
1 %
1 %
Power Rating
-
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW040222K1FKEDC.

Descriptions

Descriptions of Vishay CRCW040222K1FKEDC provided by its distributors.

SMD Chip Resistor, 22.1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 22.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES, 22K1, 1%, 0.063W, 0402, THICK FILM ROHS COMPLIANT: YES

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW040222K1FKEDC.

Technical Specifications

Physical
Case/Package0402
Technical
Resistance22.1 kΩ
Schedule B8533210045

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040222K1FKEDC.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago