📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW04021M00FKTD

Res Thick Film 1.0 x 0.5 mm 1M Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Paper T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021M00FKTD.

IHS

Datasheet10 pages2 years ago
Datasheet8 pages15 years ago

Upverter

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.83%

CAD Models

Download Vishay CRCW04021M00FKTD symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.005
$ 0.005
Stock
607,168
115,479,247
115,479,247
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63.8 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402FR-071ML
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0402F1M0
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402FR-071ML
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW04021M00FKTD provided by its distributors.

Res Thick Film 1.0 x 0.5 mm 1M Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Paper T/R
CRCW Series 0402 0.063W 1 MOhm ±1% ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:CRCW Series; Voltage Rating:50V RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04021M00FKTD.